395-056-558-104

Heilind Number:EDA395-056-558-104
Manufacturer:EDAC
Manufacturer Number:395-056-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers seamless integration onto your PCB. With 56 positions available in a single row, it provides ample space for multiple connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this superior quality connector.