395-056-558-107

Heilind Number:EDA395-056-558-107
Manufacturer:EDAC
Manufacturer Number:395-056-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 56 positions for efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in electronics and telecommunications. Upgrade your setup with this essential component for enhanced connectivity and functionality.