395-056-558-158

Heilind Number:EDA395-056-558-158
Manufacturer:EDAC
Manufacturer Number:395-056-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-158

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for optimal performance, it features 56 positions in a single row, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing maximize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality board-to-board connector.