395-056-558-201

Heilind Number:EDA395-056-558-201
Manufacturer:EDAC
Manufacturer Number:395-056-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-201

Detailed Description

Effortlessly connect circuit boards with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows of 56 positions each, it offers ample connectivity in a compact form. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver seamless connectivity and performance.