395-056-558-207

Heilind Number:EDA395-056-558-207
Manufacturer:EDAC
Manufacturer Number:395-056-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-207

Detailed Description

Upgrade your PCB connections with our premium Board To Board Card Edge Connector. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 56 positions, it offers ample connectivity for your devices. The contact material is made of durable Copper Alloy, ensuring a secure and stable connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The right-angle mount orientation and .1 inch pitch make installation easy and convenient. Elevate your PCB design with this essential connector for seamless and efficient data transfer.