395-056-558-208

Heilind Number:EDA395-056-558-208
Manufacturer:EDAC
Manufacturer Number:395-056-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-208

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and reliability for your electronic setups. Featuring two rows of 56 positions each, this connector offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees superior conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and efficient signal transmission. Its right-angle mount orientation is perfect for space-saving installations. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.