395-056-558-212

Heilind Number:EDA395-056-558-212
Manufacturer:EDAC
Manufacturer Number:395-056-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-212

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 56 positions across two rows, ensuring ample connectivity for your applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various operating conditions. Upgrade your PCB connections with this essential component.