395-056-558-258

Heilind Number:EDA395-056-558-258
Manufacturer:EDAC
Manufacturer Number:395-056-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-258

Detailed Description

Enhance your electronic connections with this high-performing 56-position board-to-board PCB connector in sleek black. Designed for optimal functionality, it offers a reliable amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and secure conductivity. With a right-angle mount orientation, it facilitates seamless PCB assembly, while its compact .1-inch pitch and .2-inch row spacing save valuable space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.