395-056-558-402

Heilind Number:EDA395-056-558-402
Manufacturer:EDAC
Manufacturer Number:395-056-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-402

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Designed for seamless integration into your device, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a compact .1-inch pitch and 56 positions, it allows for efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast.