395-056-558-403

Heilind Number:EDA395-056-558-403
Manufacturer:EDAC
Manufacturer Number:395-056-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-403

Detailed Description

Enhance connectivity in your electronic devices with this high-quality, black Board To Board PCB Connector. Designed for efficient power transmission, it features an amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With 56 positions and a pitch of .1 inch, this connector ensures secure and precise connections on your PCB. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic assemblies with this indispensable component.