395-056-558-404

Heilind Number:EDA395-056-558-404
Manufacturer:EDAC
Manufacturer Number:395-056-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-404

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-to-Board PCB Connector. Featuring 56 positions in a single row with a pitch of .1 inches, it ensures seamless data transfer between components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Whether for prototyping or production, this connector is an essential component for maintaining reliable connections on your PCBs.