395-056-558-408

Heilind Number:EDA395-056-558-408
Manufacturer:EDAC
Manufacturer Number:395-056-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features 56 positions in a single row, ensuring efficient data and power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its right-angle mount orientation allows for flexible installation, making it a versatile solution for your PCB connection needs. Upgrade your electronic assemblies with this essential component.