395-056-558-478

Heilind Number:EDA395-056-558-478
Manufacturer:EDAC
Manufacturer Number:395-056-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions with a pitch of .1 inches, ensuring reliable data transfer. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the copper alloy contact material and -40 to 105 °C operating temperature range ensure optimal performance even in challenging environments. Perfect for various applications, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today and experience seamless data transmission like never before.