395-056-558-502

Heilind Number:EDA395-056-558-502
Manufacturer:EDAC
Manufacturer Number:395-056-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek Black. Featuring a durable housing constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. With two rows and a total of 56 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it allows for right-angle mount orientation, perfect for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.