| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-056-558-504 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-056-558-504 |
395-056-558-504
| Heilind Number: | EDA395-056-558-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-056-558-504 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with this 56-position Board-to-Board PCB Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures reliable power and signal transmission. The right-angle mount orientation and dual rows with a .1-inch pitch offer versatility in PCB assembly. Trust in its quality for your electronic projects.

