395-056-558-508

Heilind Number:EDA395-056-558-508
Manufacturer:EDAC
Manufacturer Number:395-056-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-508

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered board-to-board PCB connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of precisely spaced contacts made from high-quality copper alloy, it guarantees seamless data transfer at a speed of 3A. The right-angle mount orientation offers flexibility in installation, while its 56 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your circuit board needs.