395-056-558-512

Heilind Number:EDA395-056-558-512
Manufacturer:EDAC
Manufacturer Number:395-056-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and a total of 56 positions, it offers ample room for intricate circuitry. The right-angle mount orientation facilitates effortless PCB assembly, while the copper alloy contacts guarantee optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operable in temperatures ranging from -40 to 105°C, it is suitable for both industrial and commercial applications. Elevate your connectivity solutions with this essential component.