395-056-558-558

Heilind Number:EDA395-056-558-558
Manufacturer:EDAC
Manufacturer Number:395-056-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features two rows of high-performance contact points made of durable copper alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in every connection. Boasting 56 positions, it ensures ample room for multiple components. The right-angle mount orientation allows for versatile installation options, while the UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector.