395-056-558-603

Heilind Number:EDA395-056-558-603
Manufacturer:EDAC
Manufacturer Number:395-056-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-603

Detailed Description

Enhance connectivity on your circuit board with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 56 positions in a single row, allowing for efficient data transmission. The right angle mount orientation offers versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. This connector operates seamlessly in a wide temperature range of -40 to 105°C, making it suitable for various environments. Upgrade your electronic setup with this essential component.