395-056-558-607

Heilind Number:EDA395-056-558-607
Manufacturer:EDAC
Manufacturer Number:395-056-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring a single row design with 56 positions and a .1-inch pitch, it offers seamless connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its right-angle mount orientation and compact .2-inch row spacing make it a space-saving solution for your projects. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for reliable and efficient electronic connections.