395-056-558-608

Heilind Number:EDA395-056-558-608
Manufacturer:EDAC
Manufacturer Number:395-056-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-608

Detailed Description

Enhance your PCB connectivity with this versatile and reliable Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With 56 positions and a pitch of .1 inch, this connector offers ample room for your circuitry needs. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its performance for your connectivity solutions.