395-056-558-612

Heilind Number:EDA395-056-558-612
Manufacturer:EDAC
Manufacturer Number:395-056-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-612

Detailed Description

Elevate your connectivity with this high-performance Black Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With an amperage of 3A, it delivers reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting 56 positions and a .1-inch pitch, this connector offers ample room for your connections with precise alignment. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your board-to-board connections with this essential component, perfect for a wide range of electronic devices.