395-056-558-658

Heilind Number:EDA395-056-558-658
Manufacturer:EDAC
Manufacturer Number:395-056-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-658

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a pitch of .1 inches and a single row layout, ensuring optimal space utilization on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. With right angle mount orientation and copper alloy contacts, it offers secure and stable connections for uninterrupted data transmission. Upgrade your system with this essential component for efficient signal routing and inter-board communication.