395-056-558-803

Heilind Number:EDA395-056-558-803
Manufacturer:EDAC
Manufacturer Number:395-056-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-803

Detailed Description

Enhance your electronic connections with this high-performance black PCB connector. Designed for optimal power transfer, it features an amperage of 3 A and durable UL 94V-0 thermoplastic polyester housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration onto your circuit board. The right-angle mount orientation and 56 positions ensure a secure and efficient connection, while the wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Perfect for applications in various industries, this connector is a must-have for seamless board-to-board connections.