395-056-558-808

Heilind Number:EDA395-056-558-808
Manufacturer:EDAC
Manufacturer Number:395-056-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-808

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector in sleek black. With an amperage of 3A, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Featuring two rows of 56 copper alloy contacts, this connector offers seamless data transfer in a compact .1-inch pitch design. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for various applications. Trust in this connector for efficient and secure connectivity in your projects.