395-056-558-812

Heilind Number:EDA395-056-558-812
Manufacturer:EDAC
Manufacturer Number:395-056-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 copper alloy contacts, this connector offers reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperature ranges from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.