395-056-558-858

Heilind Number:EDA395-056-558-858
Manufacturer:EDAC
Manufacturer Number:395-056-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in sleek black. Designed for efficiency, this connector features dual rows with a total of 56 positions, allowing for seamless data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With copper alloy contact material and a pitch of .1 inches, it guarantees secure and stable connections. Its right angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your PCB setup with this essential component.