395-056-558-878

Heilind Number:EDA395-056-558-878
Manufacturer:EDAC
Manufacturer Number:395-056-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-878

Detailed Description

Enhance your electronic connections with this high-performance Black Board To Board PCB Connector. Designed for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material for optimal conductivity. With two rows and 56 positions, it offers ample connectivity options, while its right-angle mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.