395-056-559-101

Heilind Number:EDA395-056-559-101
Manufacturer:EDAC
Manufacturer Number:395-056-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-101

Detailed Description

Enhance your electronic connections with this high-quality 56-position board-to-board PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your connectivity solutions with this essential component.