395-056-559-102

Heilind Number:EDA395-056-559-102
Manufacturer:EDAC
Manufacturer Number:395-056-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-102

Detailed Description

Enhance connectivity with this cutting-edge board-to-board PCB connector, meticulously designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 thermoplastic polyester, ensures both durability and safety. Featuring 56 copper alloy contacts with a pitch of .1 inches, this connector offers high-speed data transmission with minimal signal interference. The right-angle mount orientation and single-row configuration make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.