395-056-559-104

Heilind Number:EDA395-056-559-104
Manufacturer:EDAC
Manufacturer Number:395-056-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-104

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector, designed for optimal performance and durability. Engineered with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and a total of 56 positions, it offers ample connectivity for seamless data transfer. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy and secure mating. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for high-speed data applications, this connector is a must-have for any PCB assembly project.