395-056-559-108

Heilind Number:EDA395-056-559-108
Manufacturer:EDAC
Manufacturer Number:395-056-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal signal transmission. With 56 positions and a 1-row layout, it offers ample connectivity options for your electronic devices. Rest assured of its durability, as it operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation and 0.1" pitch make it easy to install and compatible with various board configurations. Elevate your connection standards with this essential component for any electronic assembly project.