395-056-559-201

Heilind Number:EDA395-056-559-201
Manufacturer:EDAC
Manufacturer Number:395-056-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-201

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows and a total of 56 positions, this connector allows for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial environments. Upgrade your PCB connectivity with this essential component.