395-056-559-212

Heilind Number:EDA395-056-559-212
Manufacturer:EDAC
Manufacturer Number:395-056-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-212

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers precision in every connection. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient PCB layout. With 56 positions and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.