395-056-559-288

Heilind Number:EDA395-056-559-288
Manufacturer:EDAC
Manufacturer Number:395-056-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-288

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 56 positions across 2 rows, ensuring reliable connectivity. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse electronic applications. Elevate your connectivity solutions with this essential component.