395-056-559-403

Heilind Number:EDA395-056-559-403
Manufacturer:EDAC
Manufacturer Number:395-056-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek design in classic black, it boasts 56 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. Its right-angle mount orientation provides flexibility in installation, while the copper alloy contact material guarantees optimal conductivity. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.