395-056-559-407

Heilind Number:EDA395-056-559-407
Manufacturer:EDAC
Manufacturer Number:395-056-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-407

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration into your circuit boards, this connector features 56 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers reliable durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the industrial, commercial, and residential sectors. Upgrade your connectivity solutions with this essential component.