395-056-559-458

Heilind Number:EDA395-056-559-458
Manufacturer:EDAC
Manufacturer Number:395-056-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-458

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, its 56 positions and 1-row layout ensure efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .1in and row spacing of .2in optimize space utilization. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer.