395-056-559-488

Heilind Number:EDA395-056-559-488
Manufacturer:EDAC
Manufacturer Number:395-056-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-488

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 56 positions arranged in a single row with a pitch of .1 inches, it ensures seamless data transfer. The right-angle mount orientation offers flexible installation options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in diverse environments. Crafted with precision, the contacts are made of Copper Alloy, providing optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, meeting your connectivity needs efficiently. Explore the possibilities with this essential component for your electronic projects.