395-056-559-502

Heilind Number:EDA395-056-559-502
Manufacturer:EDAC
Manufacturer Number:395-056-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 56 positions, offering ample space for secure connections. The right-angle mount orientation ensures efficient PCB arrangement, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Engineered with precision, this connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating seamless data transfer. Crafted with copper alloy contact material, it ensures reliable conductivity for optimal device performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.