395-056-559-588

Heilind Number:EDA395-056-559-588
Manufacturer:EDAC
Manufacturer Number:395-056-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-588

Detailed Description

Enhance connectivity in your electronic projects with this sleek and reliable 56-position board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation offers convenience in assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. The copper alloy contact material guarantees efficient power transfer, with a low amperage rating of 3A for safe use. With a compact pitch of .1 inch and dual rows for enhanced versatility, it facilitates intricate circuitry layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions today with this high-quality component.