395-056-559-602

Heilind Number:EDA395-056-559-602
Manufacturer:EDAC
Manufacturer Number:395-056-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-602

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 56 positions ensure efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a 3A amperage and copper alloy contacts, it offers reliable power delivery. Its right-angle mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic projects with this essential connector.