395-056-559-603

Heilind Number:EDA395-056-559-603
Manufacturer:EDAC
Manufacturer Number:395-056-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-603

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its 56 positions and 1-row layout offer optimal space utilization on your board. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any environment. The right-angle mount orientation and 0.1" pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.