395-056-559-612

Heilind Number:EDA395-056-559-612
Manufacturer:EDAC
Manufacturer Number:395-056-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring 56 durable copper alloy contacts for seamless data transmission. Designed for optimal functionality, it boasts a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precision in every connection. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both robustness and safety. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your PCB setup with this essential component for reliable and efficient data transfer.