395-056-559-658

Heilind Number:EDA395-056-559-658
Manufacturer:EDAC
Manufacturer Number:395-056-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is a reliable choice for seamless data transfer. With an amperage of 3A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its copper alloy contact material and 56 positions facilitate smooth signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for convenience, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB connectivity with this essential component.