395-056-559-688

Heilind Number:EDA395-056-559-688
Manufacturer:EDAC
Manufacturer Number:395-056-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-688

Detailed Description

Elevate your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 56 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. The right-angle mount orientation accommodates space-constrained environments, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for superior performance in your PCB assembly projects.