395-056-559-802

Heilind Number:EDA395-056-559-802
Manufacturer:EDAC
Manufacturer Number:395-056-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a 2-row configuration, providing ample space for your circuitry. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The right-angle mount orientation offers flexibility in installation, making it ideal for various PCB setups. Upgrade your connectivity solutions with this essential component.