395-056-559-803

Heilind Number:EDA395-056-559-803
Manufacturer:EDAC
Manufacturer Number:395-056-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in classic Black. Designed for seamless integration, it features a dual-row layout with 56 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The Right Angle mount orientation allows for space-saving installation, perfect for compact electronic designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for rugged industrial environments. Elevate your PCB assembly with this essential component.