395-056-559-812

Heilind Number:EDA395-056-559-812
Manufacturer:EDAC
Manufacturer Number:395-056-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in sleek black. Featuring two rows of 56 positions each, it ensures secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Designed for seamless integration, its right-angle mount orientation offers convenience in installation. Trust in this essential component for your electronic projects, meeting the highest standards of quality and connectivity.