395-056-559-858

Heilind Number:EDA395-056-559-858
Manufacturer:EDAC
Manufacturer Number:395-056-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-858

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, this component features two rows with a total of 56 positions, offering ample connectivity options for your electronic devices. The durable black housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in even the most demanding environments. With a contact material of copper alloy and a pitch of .1 inches, you can count on efficient signal transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Upgrade your circuitry with this essential connector, ideal for a wide range of applications.